
H2AXG-10104-L8 | |
|---|---|
DigiKey Part Number | H2AXG-10104-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10104-L8 |
Description | JUMPER-H1503TR/A3048L/X 4" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.48200 | RM24.82 |
| 30 | RM2.24967 | RM67.49 |
| 50 | RM2.14960 | RM107.48 |
| 100 | RM2.02160 | RM202.16 |
| 250 | RM1.86364 | RM465.91 |
| 500 | RM1.75252 | RM876.26 |
| 1,000 | RM1.64802 | RM1,648.02 |
| 2,500 | RM1.51948 | RM3,798.70 |
| 5,000 | RM1.42898 | RM7,144.90 |
| Unit Price without VAT: | RM2.48200 |
|---|---|
| Unit Price with VAT: | RM2.73020 |











