
H2AXG-10108-L8 | |
|---|---|
DigiKey Part Number | H2AXG-10108-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10108-L8 |
Description | JUMPER-H1503TR/A3048L/X 8" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.64000 | RM26.40 |
| 30 | RM2.39433 | RM71.83 |
| 50 | RM2.28760 | RM114.38 |
| 100 | RM2.15080 | RM215.08 |
| 250 | RM1.98276 | RM495.69 |
| 500 | RM1.86448 | RM932.24 |
| 1,000 | RM1.75338 | RM1,753.38 |
| 2,500 | RM1.61661 | RM4,041.53 |
| 5,000 | RM1.52034 | RM7,601.70 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |











