
H2AXG-10105-A8 | |
|---|---|
DigiKey Part Number | H2AXG-10105-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10105-A8 |
Description | JUMPER-H1503TR/A3048A/X 5" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.52200 | RM25.22 |
| 30 | RM2.28533 | RM68.56 |
| 50 | RM2.18440 | RM109.22 |
| 100 | RM2.05390 | RM205.39 |
| 250 | RM1.89340 | RM473.35 |
| 500 | RM1.78056 | RM890.28 |
| 1,000 | RM1.67438 | RM1,674.38 |
| 2,500 | RM1.54379 | RM3,859.47 |
| 5,000 | RM1.45185 | RM7,259.25 |
| Unit Price without VAT: | RM2.52200 |
|---|---|
| Unit Price with VAT: | RM2.77420 |











