
H2AXG-10103-A8 | |
|---|---|
DigiKey Part Number | H2AXG-10103-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10103-A8 |
Description | JUMPER-H1503TR/A3048A/X 3" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.44300 | RM24.43 |
| 30 | RM2.21433 | RM66.43 |
| 50 | RM2.11580 | RM105.79 |
| 100 | RM1.98890 | RM198.89 |
| 250 | RM1.83368 | RM458.42 |
| 500 | RM1.72438 | RM862.19 |
| 1,000 | RM1.62159 | RM1,621.59 |
| 2,500 | RM1.49509 | RM3,737.72 |
| 5,000 | RM1.40604 | RM7,030.20 |
| Unit Price without VAT: | RM2.44300 |
|---|---|
| Unit Price with VAT: | RM2.68730 |











