
H2AXG-10110-A6 | |
|---|---|
DigiKey Part Number | H2AXG-10110-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10110-A6 |
Description | JUMPER-H1503TR/A3049A/X 10" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.70700 | RM27.07 |
| 30 | RM2.45333 | RM73.60 |
| 50 | RM2.34440 | RM117.22 |
| 100 | RM2.20440 | RM220.44 |
| 250 | RM2.03224 | RM508.06 |
| 500 | RM1.91114 | RM955.57 |
| 1,000 | RM1.79719 | RM1,797.19 |
| 2,500 | RM1.65704 | RM4,142.60 |
| 5,000 | RM1.55836 | RM7,791.80 |
| Unit Price without VAT: | RM2.70700 |
|---|---|
| Unit Price with VAT: | RM2.97770 |











