Brown 26 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10110-N6

DigiKey Part Number
H2AXG-10110-N6-ND
Manufacturer
Manufacturer Product Number
H2AXG-10110-N6
Description
JUMPER-H1503TR/A3049N/X 10"
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.70700RM27.07
30RM2.45333RM73.60
50RM2.34440RM117.22
100RM2.20440RM220.44
250RM2.03224RM508.06
500RM1.91114RM955.57
1,000RM1.79719RM1,797.19
2,500RM1.65704RM4,142.60
5,000RM1.55836RM7,791.80
Manufacturers Standard Package
Unit Price without VAT:RM2.70700
Unit Price with VAT:RM2.97770
Alternate Color
JUMPER-H1503TR/A3049A/X 10"
In-Stock: 0
Unit Price: RM2.70700
JUMPER-H1503TR/A3049B/X 10"
In-Stock: 0
Unit Price: RM2.70700
JUMPER-H1503TR/A3049G/X 10"
In-Stock: 0
Unit Price: RM2.70700
JUMPER-H1503TR/A3049L/X 10"
In-Stock: 0
Unit Price: RM2.70700
JUMPER-H1503TR/A3049R/X 10"
In-Stock: 0
Unit Price: RM2.70700
Alternate Length
JUMPER-H1503TR/A3049N/X 2"
In-Stock: 0
Unit Price: RM2.39900
JUMPER-H1503TR/A3049N/X 3"
In-Stock: 0
Unit Price: RM2.43900
JUMPER-H1503TR/A3049N/X 4"
In-Stock: 0
Unit Price: RM2.47400
JUMPER-H1503TR/A3049N/X 5"
In-Stock: 0
Unit Price: RM2.51400
JUMPER-H1503TR/A3049N/X 6"
In-Stock: 0
Unit Price: RM2.55300