
H2BBG-10104-S4 | |
|---|---|
DigiKey Part Number | H2BBG-10104-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10104-S4 |
Description | JUMPER-H1501TR/A2015S/H1501TR 4" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.42300 | RM24.23 |
| 30 | RM2.19733 | RM65.92 |
| 50 | RM2.10000 | RM105.00 |
| 100 | RM1.97430 | RM197.43 |
| 250 | RM1.82012 | RM455.03 |
| 500 | RM1.71154 | RM855.77 |
| 1,000 | RM1.60953 | RM1,609.53 |
| 2,500 | RM1.48399 | RM3,709.97 |
| 5,000 | RM1.39562 | RM6,978.10 |
| Unit Price without VAT: | RM2.42300 |
|---|---|
| Unit Price with VAT: | RM2.66530 |











