Slate 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10105-S4

DigiKey Part Number
H2BBG-10105-S4-ND
Manufacturer
Manufacturer Product Number
H2BBG-10105-S4
Description
JUMPER-H1501TR/A2015S/H1501TR 5"
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.45900RM24.59
30RM2.22867RM66.86
50RM2.13000RM106.50
100RM2.00310RM200.31
250RM1.84660RM461.65
500RM1.73652RM868.26
1,000RM1.63301RM1,633.01
2,500RM1.50563RM3,764.08
5,000RM1.41596RM7,079.80
Manufacturers Standard Package
Unit Price without VAT:RM2.45900
Unit Price with VAT:RM2.70490
Alternate Color
JUMPER-H1501TR/A2015A/H1501TR 5"
In-Stock: 0
Unit Price: RM2.45900
JUMPER-H1501TR/A2015B/H1501TR 5"
In-Stock: 327
Unit Price: RM2.45900
JUMPER-H1501TR/A2015G/H1501TR 5"
In-Stock: 0
Unit Price: RM2.45900
JUMPER-H1501TR/A2015L/H1501TR 5"
In-Stock: 0
Unit Price: RM2.45900
JUMPER-H1501TR/A2015N/H1501TR 5"
In-Stock: 0
Unit Price: RM2.56500
Alternate Length
JUMPER-H1501TR/A2015S/H1501TR 2"
In-Stock: 0
Unit Price: RM2.35200
JUMPER-H1501TR/A2015S/H1501TR 3"
In-Stock: 0
Unit Price: RM2.38800
JUMPER-H1501TR/A2015S/H1501TR 4"
In-Stock: 0
Unit Price: RM2.42300
JUMPER-H1501TR/A2015S/H1501TR 6"
In-Stock: 0
Unit Price: RM2.49400
JUMPER-H1501TR/A2015S/H1501TR 8"
In-Stock: 0
Unit Price: RM2.56500