Yellow 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBT-10103-Y4

DigiKey Part Number
H2BBT-10103-Y4-ND
Manufacturer
Manufacturer Product Number
H2BBT-10103-Y4
Description
JUMPER-H1500TR/A2015Y/H1500TR 3"
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.06500RM20.65
30RM1.87400RM56.22
50RM1.79040RM89.52
100RM1.68360RM168.36
250RM1.55188RM387.97
500RM1.45938RM729.69
1,000RM1.37238RM1,372.38
2,500RM1.26532RM3,163.30
5,000RM1.18996RM5,949.80
Manufacturers Standard Package
Unit Price without VAT:RM2.06500
Unit Price with VAT:RM2.27150
Alternate Color
JUMPER-H1500TR/A2015A/H1500TR 3"
In-Stock: 0
Unit Price: RM2.06500
JUMPER-H1500TR/A2015B/H1500TR 3"
In-Stock: 28
Unit Price: RM2.15500
JUMPER-H1500TR/A2015G/H1500TR 3"
In-Stock: 0
Unit Price: RM2.06500
JUMPER-H1500TR/A2015L/H1500TR 3"
In-Stock: 0
Unit Price: RM2.06500
JUMPER-H1500TR/A2015N/H1500TR 3"
In-Stock: 0
Unit Price: RM2.06500
Alternate Length
JUMPER-H1500TR/A2015Y/H1500TR 2"
In-Stock: 0
Unit Price: RM2.02900
JUMPER-H1500TR/A2015Y/H1500TR 4"
In-Stock: 0
Unit Price: RM2.10000
JUMPER-H1500TR/A2015Y/H1500TR 5"
In-Stock: 0
Unit Price: RM2.13900
JUMPER-H1500TR/A2015Y/H1500TR 6"
In-Stock: 0
Unit Price: RM2.17500
JUMPER-H1500TR/A2015Y/H1500TR 8"
In-Stock: 0
Unit Price: RM2.24600