
H2BBT-10104-Y4 | |
|---|---|
DigiKey Part Number | H2BBT-10104-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10104-Y4 |
Description | JUMPER-H1500TR/A2015Y/H1500TR 4" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.10000 | RM21.00 |
| 30 | RM1.90567 | RM57.17 |
| 50 | RM1.82180 | RM91.09 |
| 100 | RM1.71270 | RM171.27 |
| 250 | RM1.57884 | RM394.71 |
| 500 | RM1.48468 | RM742.34 |
| 1,000 | RM1.39618 | RM1,396.18 |
| 2,500 | RM1.28728 | RM3,218.20 |
| 5,000 | RM1.21060 | RM6,053.00 |
| Unit Price without VAT: | RM2.10000 |
|---|---|
| Unit Price with VAT: | RM2.31000 |











