Blue 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBT-10112-L6

DigiKey Part Number
H2BBT-10112-L6-ND
Manufacturer
Manufacturer Product Number
H2BBT-10112-L6
Description
JUMPER-H1500TR/A3049L/H1500TR12"
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.42900RM24.29
30RM2.20400RM66.12
50RM2.10700RM105.35
100RM1.98090RM198.09
250RM1.82632RM456.58
500RM1.71738RM858.69
1,000RM1.61500RM1,615.00
2,500RM1.48904RM3,722.60
5,000RM1.40036RM7,001.80
Manufacturers Standard Package
Unit Price without VAT:RM2.42900
Unit Price with VAT:RM2.67190
Alternate Color
JUMPER-H1500TR/A3049A/H1500TR12"
In-Stock: 0
Unit Price: RM2.42900
JUMPER-H1500TR/A3049B/H1500TR12"
In-Stock: 0
Unit Price: RM2.42900
JUMPER-H1500TR/A3049G/H1500TR12"
In-Stock: 480
Unit Price: RM2.42900
JUMPER-H1500TR/A3049N/H1500TR12"
In-Stock: 0
Unit Price: RM2.42900
JUMPER-H1500TR/A3049R/H1500TR12"
In-Stock: 0
Unit Price: RM2.42900
Alternate Length
JUMPER-H1500TR/A3049L/H1500TR 2"
In-Stock: 0
Unit Price: RM2.04200
JUMPER-H1500TR/A3049L/H1500TR 3"
In-Stock: 0
Unit Price: RM2.08200
JUMPER-H1500TR/A3049L/H1500TR 4"
In-Stock: 0
Unit Price: RM2.12100
JUMPER-H1500TR/A3049L/H1500TR 5"
In-Stock: 0
Unit Price: RM2.16100
JUMPER-H1500TR/A3049L/H1500TR 6"
In-Stock: 0
Unit Price: RM2.20000
Assembly Component