
H2BBT-10112-N6 | |
|---|---|
DigiKey Part Number | H2BBT-10112-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10112-N6 |
Description | JUMPER-H1500TR/A3049N/H1500TR12" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.42900 | RM24.29 |
| 30 | RM2.20400 | RM66.12 |
| 50 | RM2.10700 | RM105.35 |
| 100 | RM1.98090 | RM198.09 |
| 250 | RM1.82632 | RM456.58 |
| 500 | RM1.71738 | RM858.69 |
| 1,000 | RM1.61500 | RM1,615.00 |
| 2,500 | RM1.48904 | RM3,722.60 |
| 5,000 | RM1.40036 | RM7,001.80 |
| Unit Price without VAT: | RM2.42900 |
|---|---|
| Unit Price with VAT: | RM2.67190 |











