
H2BXT-10103-W6 | |
|---|---|
DigiKey Part Number | H2BXT-10103-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10103-W6 |
Description | JUMPER-H1500TR/A3049W/X 3" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.87600 | RM18.76 |
| 30 | RM1.70233 | RM51.07 |
| 50 | RM1.62660 | RM81.33 |
| 100 | RM1.52980 | RM152.98 |
| 250 | RM1.41016 | RM352.54 |
| 500 | RM1.32610 | RM663.05 |
| 1,000 | RM1.24702 | RM1,247.02 |
| 2,500 | RM1.14972 | RM2,874.30 |
| 5,000 | RM1.08123 | RM5,406.15 |
| Unit Price without VAT: | RM1.87600 |
|---|---|
| Unit Price with VAT: | RM2.06360 |











