
H2BXT-10104-W6 | |
|---|---|
DigiKey Part Number | H2BXT-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10104-W6 |
Description | JUMPER-H1500TR/A3049W/X 4" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.91600 | RM19.16 |
| 30 | RM1.73800 | RM52.14 |
| 50 | RM1.66140 | RM83.07 |
| 100 | RM1.56180 | RM156.18 |
| 250 | RM1.43984 | RM359.96 |
| 500 | RM1.35398 | RM676.99 |
| 1,000 | RM1.27324 | RM1,273.24 |
| 2,500 | RM1.17392 | RM2,934.80 |
| 5,000 | RM1.10400 | RM5,520.00 |
| Unit Price without VAT: | RM1.91600 |
|---|---|
| Unit Price with VAT: | RM2.10760 |











