
H2BXT-10110-A6 | |
|---|---|
DigiKey Part Number | H2BXT-10110-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10110-A6 |
Description | JUMPER-H1500TR/A3049A/X 10" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.15300 | RM21.53 |
| 30 | RM1.95267 | RM58.58 |
| 50 | RM1.86520 | RM93.26 |
| 100 | RM1.75380 | RM175.38 |
| 250 | RM1.61696 | RM404.24 |
| 500 | RM1.52052 | RM760.26 |
| 1,000 | RM1.42986 | RM1,429.86 |
| 2,500 | RM1.31832 | RM3,295.80 |
| 5,000 | RM1.23980 | RM6,199.00 |
| Unit Price without VAT: | RM2.15300 |
|---|---|
| Unit Price with VAT: | RM2.36830 |











