Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10110-G6

DigiKey Part Number
H2BXT-10110-G6-ND
Manufacturer
Manufacturer Product Number
H2BXT-10110-G6
Description
JUMPER-H1500TR/A3049G/X 10"
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.15300RM21.53
30RM1.95267RM58.58
50RM1.86520RM93.26
100RM1.75380RM175.38
250RM1.61696RM404.24
500RM1.52052RM760.26
1,000RM1.42986RM1,429.86
2,500RM1.31832RM3,295.80
5,000RM1.23980RM6,199.00
Manufacturers Standard Package
Unit Price without VAT:RM2.15300
Unit Price with VAT:RM2.36830
Alternate Color
JUMPER-H1500TR/A3049A/X 10"
In-Stock: 0
Unit Price: RM2.15300
JUMPER-H1500TR/A3049B/X 10"
In-Stock: 0
Unit Price: RM2.15300
JUMPER-H1500TR/A3049L/X 10"
In-Stock: 0
Unit Price: RM2.15300
JUMPER-H1500TR/A3049N/X 10"
In-Stock: 0
Unit Price: RM2.15300
JUMPER-H1500TR/A3049R/X 10"
In-Stock: 0
Unit Price: RM2.15300
Alternate Length
JUMPER-H1500TR/A3049G/X 2"
In-Stock: 0
Unit Price: RM1.83700
JUMPER-H1500TR/A3049G/X 3"
In-Stock: 0
Unit Price: RM1.87600
JUMPER-H1500TR/A3049G/X 4"
In-Stock: 0
Unit Price: RM1.91600
JUMPER-H1500TR/A3049G/X 5"
In-Stock: 0
Unit Price: RM1.95500
JUMPER-H1500TR/A3049G/X 6"
In-Stock: 0
Unit Price: RM1.99500
Assembly Component