


H3AAG-10103-N8 | |
|---|---|
DigiKey Part Number | H3AAG-10103-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10103-N8 |
Description | JUMPER-H1507TR/A3048N/H1507TR 3" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.56800 | RM25.68 |
| 30 | RM2.32800 | RM69.84 |
| 50 | RM2.22460 | RM111.23 |
| 100 | RM2.09150 | RM209.15 |
| 250 | RM1.92824 | RM482.06 |
| 500 | RM1.81320 | RM906.60 |
| 1,000 | RM1.70514 | RM1,705.14 |
| 2,500 | RM1.57213 | RM3,930.33 |
| 5,000 | RM1.47851 | RM7,392.55 |
| Unit Price without VAT: | RM2.56800 |
|---|---|
| Unit Price with VAT: | RM2.82480 |











