


H3AAG-10106-N8 | |
|---|---|
DigiKey Part Number | H3AAG-10106-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-N8 |
Description | JUMPER-H1507TR/A3048N/H1507TR 6" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.68600 | RM26.86 |
| 30 | RM2.43600 | RM73.08 |
| 50 | RM2.32740 | RM116.37 |
| 100 | RM2.18870 | RM218.87 |
| 250 | RM2.01768 | RM504.42 |
| 500 | RM1.89726 | RM948.63 |
| 1,000 | RM1.78418 | RM1,784.18 |
| 2,500 | RM1.64503 | RM4,112.57 |
| 5,000 | RM1.54706 | RM7,735.30 |
| Unit Price without VAT: | RM2.68600 |
|---|---|
| Unit Price with VAT: | RM2.95460 |











