


H3AAG-10104-G8 | |
|---|---|
DigiKey Part Number | H3AAG-10104-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10104-G8 |
Description | JUMPER-H1507TR/A3048G/H1507TR 4" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.60700 | RM26.07 |
| 30 | RM2.36333 | RM70.90 |
| 50 | RM2.25860 | RM112.93 |
| 100 | RM2.12390 | RM212.39 |
| 250 | RM1.95808 | RM489.52 |
| 500 | RM1.84134 | RM920.67 |
| 1,000 | RM1.73156 | RM1,731.56 |
| 2,500 | RM1.59650 | RM3,991.25 |
| 5,000 | RM1.50142 | RM7,507.10 |
| Unit Price without VAT: | RM2.60700 |
|---|---|
| Unit Price with VAT: | RM2.86770 |











