


H3AAG-10105-G8 | |
|---|---|
DigiKey Part Number | H3AAG-10105-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10105-G8 |
Description | JUMPER-H1507TR/A3048G/H1507TR 5" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.64700 | RM26.47 |
| 30 | RM2.40033 | RM72.01 |
| 50 | RM2.29340 | RM114.67 |
| 100 | RM2.15630 | RM215.63 |
| 250 | RM1.98780 | RM496.95 |
| 500 | RM1.86930 | RM934.65 |
| 1,000 | RM1.75787 | RM1,757.87 |
| 2,500 | RM1.62075 | RM4,051.88 |
| 5,000 | RM1.52423 | RM7,621.15 |
| Unit Price without VAT: | RM2.64700 |
|---|---|
| Unit Price with VAT: | RM2.91170 |











