


H3ABG-10110-B8 | |
|---|---|
DigiKey Part Number | H3ABG-10110-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10110-B8 |
Description | JUMPER-H1507TR/A3048B/H1505TR10" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.82000 | RM28.20 |
| 30 | RM2.55700 | RM76.71 |
| 50 | RM2.44420 | RM122.21 |
| 100 | RM2.29810 | RM229.81 |
| 250 | RM2.11848 | RM529.62 |
| 500 | RM1.99214 | RM996.07 |
| 1,000 | RM1.87341 | RM1,873.41 |
| 2,500 | RM1.72729 | RM4,318.23 |
| 5,000 | RM1.62444 | RM8,122.20 |
| Unit Price without VAT: | RM2.82000 |
|---|---|
| Unit Price with VAT: | RM3.10200 |











