Green 28 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 28 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABG-10110-G8

DigiKey Part Number
H3ABG-10110-G8-ND
Manufacturer
Manufacturer Product Number
H3ABG-10110-G8
Description
JUMPER-H1507TR/A3048G/H1505TR10"
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.82000RM28.20
30RM2.55700RM76.71
50RM2.44420RM122.21
100RM2.29810RM229.81
250RM2.11848RM529.62
500RM1.99214RM996.07
1,000RM1.87341RM1,873.41
2,500RM1.72729RM4,318.23
5,000RM1.62444RM8,122.20
Manufacturers Standard Package
Unit Price without VAT:RM2.82000
Unit Price with VAT:RM3.10200
Alternate Color
JUMPER-H1507TR/A3048A/H1505TR10"
In-Stock: 0
Unit Price: RM2.82000
JUMPER-H1507TR/A3048B/H1505TR10"
In-Stock: 0
Unit Price: RM2.82000
JUMPER-H1507TR/A3048L/H1505TR10"
In-Stock: 0
Unit Price: RM2.82000
JUMPER-H1507TR/A3048N/H1505TR10"
In-Stock: 0
Unit Price: RM2.82000
JUMPER-H1507TR/A3048R/H1505TR10"
In-Stock: 0
Unit Price: RM2.82000
Alternate Length
JUMPER-H1507TR/A3048G/H1505TR 2"
In-Stock: 0
Unit Price: RM2.50400
JUMPER-H1507TR/A3048G/H1505TR 3"
In-Stock: 0
Unit Price: RM2.54400
JUMPER-H1507TR/A3048G/H1505TR 4"
In-Stock: 0
Unit Price: RM2.58300
JUMPER-H1507TR/A3048G/H1505TR 5"
In-Stock: 0
Unit Price: RM2.62300
JUMPER-H1507TR/A3048G/H1505TR 6"
In-Stock: 0
Unit Price: RM2.66200
Assembly Component