MS-151NB is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 5,301
Unit Price: RM11.35000
Datasheet
Coaxial Switch - 4.15mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-151NB

DigiKey Part Number
H11885TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS-151NB
Description
CONN COAX SWITCH RCPT R/A 50OHM
Customer Reference
Detailed Description
Coaxial Switch - 4.15mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
3 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Black
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Stainless Steel
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Mating Cycles
5000
Insertion Loss
0.6dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types