Direct

QR/P1-24S-C(51) | |
|---|---|
DigiKey Part Number | H10150-ND |
Manufacturer | |
Manufacturer Product Number | QR/P1-24S-C(51) |
Description | CONN RCPT HSG RACK & PNL 24P BLK |
Customer Reference | |
Detailed Description | 24 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | QR/P1-24S-C(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 24 | |
Pitch | 0.110" (2.80mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |






