SRP0612-100K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 4,320
Unit Price: RM5.83000
Datasheet
10 µH Shielded Inductor 2.7 A 157mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0612-100K

DigiKey Part Number
118-SRP0612-100KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP0612-100K
Description
FIXED IND 10UH 2.7A 157 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Inductor 2.7 A 157mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
157mOhm Max
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.264" W (7.10mm x 6.70mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes