311SM95 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 109
Unit Price: RM5.24000
Datasheet

Similar


E-Switch
In Stock: 17
Unit Price: RM5.24000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: RM3.02724
Datasheet
Image for 311SM95 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311SM95

DigiKey Part Number
311SM95-ND
Manufacturer
Manufacturer Product Number
311SM95
Description
SWITCH SNAP ACTION SPDT 5A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
45gf
Release Force
7.138gf
Operating Position
0.380" (9.7mm)
Pretravel
0.080" (2.0mm)
Differential Travel
0.018" (0.45mm)
Overtravel
0.018" (0.45mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 122 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

122In Stock
Ships from WEC