Emergency Stop Switch DPST-NC Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Panel Mount, Rear
87941-00
87941-00

87941-00

DigiKey Part Number
480-6843-ND
Manufacturer
Manufacturer Product Number
87941-00
Description
SWITCH E-STOP PULL RESET 20A 14V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Reset Operation
Pull
Circuit
DPST-NC
Switch Function
-
Features
-
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
14 V
Panel Cutout Dimensions
-
Termination Style
Screw Terminal
Ingress Protection
Environment Sealed
Operating Temperature
-40°C ~ 100°C
Illumination Voltage (Nominal)
-
Includes
1 pc - 1 Switch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM689.18000RM689.18
5RM601.10200RM3,005.51
10RM566.65100RM5,666.51
25RM524.03280RM13,100.82
50RM493.86400RM24,693.20
Manufacturers Standard Package
Unit Price without VAT:RM689.18000
Unit Price with VAT:RM758.09800