
87944-08 | |
|---|---|
DigiKey Part Number | 480-6901-ND |
Manufacturer | |
Manufacturer Product Number | 87944-08 |
Description | SWITCH E-STOP PULL RESET 20A 14V |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Panel Mount, Rear | |
Reset Operation | Pull | |
Circuit | DPST-NO | |
Switch Function | - | |
Features | - | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 14 V | |
Panel Cutout Dimensions | - | |
Termination Style | Screw Terminal | |
Ingress Protection | Environment Sealed | |
Operating Temperature | -40°C ~ 100°C | |
Illumination Voltage (Nominal) | - | |
Includes | 1 pc - 1 Switch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM419.09300 | RM20,954.65 |
| Unit Price without VAT: | RM419.09300 |
|---|---|
| Unit Price with VAT: | RM461.00230 |


