BZ-R7216-P5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 1
Unit Price: RM563,505.00000
Datasheet

Similar


Omron Automation and Safety
In Stock: 8
Unit Price: RM72,201.00000
Datasheet
Image for BZ-R7216-P5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-R7216-P5

DigiKey Part Number
BZ-R7216-P5-ND
Manufacturer
Manufacturer Product Number
BZ-R7216-P5
Description
SWITCH SNAP ACTION SPDT 1A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
198 ~ 255gf
Release Force
113gf
Operating Position
0.625" (15.9mm)
Pretravel
0.012" (0.3mm)
Differential Travel
0.0003" (0.008mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable