



V15H22-CZ100A02-K | |
|---|---|
DigiKey Part Number | 480-5378-ND |
Manufacturer | |
Manufacturer Product Number | V15H22-CZ100A02-K |
Description | SWITCH SNAP ACTION SPDT 22A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 22A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | 10gf | |
Operating Position | 0.602" (15.3mm) | |
Pretravel | 0.125" (3.2mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.051" (1.3mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -25°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.86000 | RM24.86 |
| 10 | RM20.57500 | RM205.75 |
| 25 | RM19.08680 | RM477.17 |
| 50 | RM18.03180 | RM901.59 |
| 100 | RM17.03500 | RM1,703.50 |
| 250 | RM16.39640 | RM4,099.10 |
| Unit Price without VAT: | RM24.86000 |
|---|---|
| Unit Price with VAT: | RM27.34600 |


