
A-20GV21-B | |
|---|---|
DigiKey Part Number | Z6742-ND |
Manufacturer | |
Manufacturer Product Number | A-20GV21-B |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A-20GV21-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 160gf | |
Release Force | 42gf | |
Operating Position | 0.748" (19.0mm) | |
Pretravel | 0.256" (6.5mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM91.09000 | RM91.09 |
| 10 | RM75.40400 | RM754.04 |
| 25 | RM69.94440 | RM1,748.61 |
| 50 | RM66.07700 | RM3,303.85 |
| 100 | RM62.42180 | RM6,242.18 |
| 250 | RM57.89356 | RM14,473.39 |
| 500 | RM55.13046 | RM27,565.23 |
| Unit Price without VAT: | RM91.09000 |
|---|---|
| Unit Price with VAT: | RM100.19900 |


