
CF881-07-04 | |
|---|---|
DigiKey Part Number | 4903-CF881-07-04-ND 4903-CF881-07-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF881-07-04 |
Description | PVC 4C/18AWG CONTROL 300V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.25726 | RM5,257.26 |
| 2,000 | RM4.99316 | RM9,986.32 |
| 3,000 | RM4.84360 | RM14,530.80 |
| 5,000 | RM4.66020 | RM23,301.00 |
| 7,000 | RM4.58025 | RM32,061.75 |
| Unit Price without VAT: | RM5.25726 |
|---|---|
| Unit Price with VAT: | RM5.78299 |


