Image for CF891-07-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF891-07-04

DigiKey Part Number
4903-CF891-07-04-ND
4903-CF891-07-04-DS-ND
Manufacturer
Manufacturer Product Number
CF891-07-04
Description
IGUPUR 4C/18AWG CTRL 600V FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
60%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM5.78136RM5,781.36
2,000RM5.49055RM10,981.10
3,000RM5.32582RM15,977.46
5,000RM5.12380RM25,619.00
7,000RM5.07275RM35,509.25
Unit Price without VAT:RM5.78136
Unit Price with VAT:RM6.35950