
CF891-07-02 | |
|---|---|
DigiKey Part Number | 4903-CF891-07-02-ND 4903-CF891-07-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-07-02 |
Description | IGUPUR 2C/18AWG CTRL 600V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.56985 | RM4,569.85 |
| 2,000 | RM4.34078 | RM8,681.56 |
| 3,000 | RM4.21107 | RM12,633.21 |
| 5,000 | RM4.05196 | RM20,259.80 |
| 7,000 | RM3.94974 | RM27,648.18 |
| 10,000 | RM3.94000 | RM39,400.00 |
| Unit Price without VAT: | RM4.56985 |
|---|---|
| Unit Price with VAT: | RM5.02684 |


