AUIRF7341QTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7,080
Unit Price: RM10.80000
Datasheet
Mosfet Array 55V 5.1A 2.4W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7341QTR

DigiKey Part Number
AUIRF7341QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRF7341QTR
Description
MOSFET 2N-CH 55V 5.1A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 55V 5.1A 2.4W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AUIRF7341QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
55V
Current - Continuous Drain (Id) @ 25°C
5.1A
Rds On (Max) @ Id, Vgs
50mOhm @ 5.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
780pF @ 25V
Power - Max
2.4W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types