BC846UE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.30000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SC74-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846UE6327HTSA1

DigiKey Part Number
BC846UE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC846UE6327HTSA1
Description
TRANS 2NPN 65V 100MA PG-SC74-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SC74-6
Datasheet
 Datasheet
EDA/CAD Models
BC846UE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
PG-SC74-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37,736 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37,736In Stock
Ships from Rochester Electronics, LLC