Direct
Similar
Similar
Similar

BC846DS,115 | |
|---|---|
DigiKey Part Number | 1727-1565-2-ND - Tape & Reel (TR) 1727-1565-1-ND - Cut Tape (CT) 1727-1565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846DS,115 |
Description | TRANS 2NPN 65V 100MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 250mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC846DS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.79600 | RM7.96 |
| 100 | RM0.49760 | RM49.76 |
| 500 | RM0.36808 | RM184.04 |
| 1,000 | RM0.32623 | RM326.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27286 | RM818.58 |
| 6,000 | RM0.24593 | RM1,475.58 |
| 9,000 | RM0.23219 | RM2,089.71 |
| 15,000 | RM0.21675 | RM3,251.25 |
| 21,000 | RM0.20760 | RM4,359.60 |
| 30,000 | RM0.19870 | RM5,961.00 |
| 75,000 | RM0.17918 | RM13,438.50 |
| 150,000 | RM0.16711 | RM25,066.50 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |














