Similar
Similar

BFR193E6327HTSA1 | |
|---|---|
DigiKey Part Number | BFR193E6327HTSA1TR-ND - Tape & Reel (TR) BFR193E6327HTSA1CT-ND - Cut Tape (CT) BFR193E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR193E6327HTSA1 |
Description | RF TRANS NPN 12V 8GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BFR193E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | |
Gain | 10dB ~ 15dB | |
Power - Max | 580mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 30mA, 8V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.83100 | RM8.31 |
| 25 | RM0.73760 | RM18.44 |
| 100 | RM0.63360 | RM63.36 |
| 250 | RM0.58440 | RM146.10 |
| 500 | RM0.55476 | RM277.38 |
| 1,000 | RM0.53036 | RM530.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.50017 | RM1,500.51 |
| 6,000 | RM0.49532 | RM2,971.92 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |




