BSZ0703LSATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 34
Unit Price: RM6.54000
Datasheet
N-Channel 60 V 40A (Tc) 46W (Tc) Surface Mount PG-TSDSON-8-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ0703LSATMA1

DigiKey Part Number
448-BSZ0703LSATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSZ0703LSATMA1
Description
MOSFET N-CH 60V 40A TSDSON
Customer Reference
Detailed Description
N-Channel 60 V 40A (Tc) 46W (Tc) Surface Mount PG-TSDSON-8-26
Datasheet
 Datasheet
EDA/CAD Models
BSZ0703LSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes