N-Channel 60 V 13A (Ta), 56A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount PG-TSDSON-8-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISZ0703NLSATMA1

DigiKey Part Number
448-ISZ0703NLSATMA1TR-ND - Tape & Reel (TR)
448-ISZ0703NLSATMA1CT-ND - Cut Tape (CT)
448-ISZ0703NLSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISZ0703NLSATMA1
Description
MOSFET N-CH 60V 13A/56A TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 13A (Ta), 56A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount PG-TSDSON-8-25
Datasheet
 Datasheet
EDA/CAD Models
ISZ0703NLSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 15µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 44W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-25
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.54000RM6.54
10RM4.12100RM41.21
100RM2.74180RM274.18
500RM2.15014RM1,075.07
1,000RM1.95976RM1,959.76
2,000RM1.79958RM3,599.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.43406RM7,170.30
10,000RM1.39575RM13,957.50
Manufacturers Standard Package
Unit Price without VAT:RM6.54000
Unit Price with VAT:RM7.19400