ICE2PCS03HKLA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2,787
Unit Price: RM4.57000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 40,183
Unit Price: RM6.73743
Datasheet
PFC IC Continuous Conduction (CCM) 100kHz PG-DIP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2PCS03HKLA1

DigiKey Part Number
ICE2PCS03HKLA1-ND
Manufacturer
Manufacturer Product Number
ICE2PCS03HKLA1
Description
IC PFC CTRLR CCM 100KHZ 8DIP
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 100kHz PG-DIP-8
Datasheet
 Datasheet
EDA/CAD Models
ICE2PCS03HKLA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
100kHz
Current - Startup
450 µA
Voltage - Supply
11V ~ 25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
PG-DIP-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes