IDW12G65C5FKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: RM19.90000
Datasheet
Diode 650 V 12A Through Hole PG-TO247-3-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDW12G65C5FKSA1

DigiKey Part Number
IDW12G65C5FKSA1-ND
Manufacturer
Manufacturer Product Number
IDW12G65C5FKSA1
Description
DIODE SIC 650V 12A PGTO247341
Customer Reference
Detailed Description
Diode 650 V 12A Through Hole PG-TO247-3-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 12 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
500 µA @ 650 V
Capacitance @ Vr, F
360pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO247-3-41
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes