
IKFW40N65ES5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKFW40N65ES5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKFW40N65ES5XKSA1 |
Description | IGBT TRENCH FS 650V 60A HSIP247 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 60 A 106 W Through Hole PG-HSIP247-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IKFW40N65ES5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 30A | |
Power - Max | 106 W | |
Switching Energy | 560µJ (on), 320µJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | 17ns/124ns | |
Test Condition | 400V, 30A, 13Ohm, 15V | |
Reverse Recovery Time (trr) | 75 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-HSIP247-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.14000 | RM33.14 |
| 30 | RM19.32167 | RM579.65 |
| 120 | RM16.28633 | RM1,954.36 |
| 510 | RM14.43269 | RM7,360.67 |
| Unit Price without VAT: | RM33.14000 |
|---|---|
| Unit Price with VAT: | RM36.45400 |










