
IM323L6G2XKMA1 | |
|---|---|
DigiKey Part Number | 448-IM323L6G2XKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM323L6G2XKMA1 |
Description | IGBT IPM 600V 15A 26-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 26-PowerDIP Module (1.043", 26.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | IM323L6G2XKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.043", 26.50mm) | |
Base Product Number |

