IM393L6FPXKLA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 397
Unit Price: RM52.13000
Datasheet
Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 26-PowerSIP Module, 22 Leads, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM393L6FPXKLA1

DigiKey Part Number
448-IM393L6FPXKLA1-ND
Manufacturer
Manufacturer Product Number
IM393L6FPXKLA1
Description
IGBT IPM 600V 15A 26-PWRSIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 26-PowerSIP Module, 22 Leads, Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase Inverter
Current
15 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
26-PowerSIP Module, 22 Leads, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes