IPA057N06N3GXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 201
Unit Price: RM11.03000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: RM3.12150
Datasheet
N-Channel 60 V 60A (Tc) 38W (Tc) Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA057N06N3GXKSA1

DigiKey Part Number
IPA057N06N3GXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA057N06N3GXKSA1
Description
MOSFET N-CH 60V 60A TO220-3-31
Customer Reference
Detailed Description
N-Channel 60 V 60A (Tc) 38W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
EDA/CAD Models
IPA057N06N3GXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.7mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 58µA
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6600 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-31
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes