N-Channel 500 V 14.1A (Tc) 98W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 14.1A (Tc) 98W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD50R380CEAUMA1

DigiKey Part Number
IPD50R380CEAUMA1TR-ND - Tape & Reel (TR)
IPD50R380CEAUMA1CT-ND - Cut Tape (CT)
IPD50R380CEAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50R380CEAUMA1
Description
MOSFET N-CH 500V 14.1A TO252-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 14.1A (Tc) 98W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD50R380CEAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
380mOhm @ 3.2A, 13V
Vgs(th) (Max) @ Id
3.5V @ 260µA
Gate Charge (Qg) (Max) @ Vgs
24.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
584 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
98W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,640
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.58000RM6.58
10RM4.16900RM41.69
100RM2.77570RM277.57
500RM2.17788RM1,088.94
1,000RM1.98544RM1,985.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.56716RM3,917.90
5,000RM1.45364RM7,268.20
7,500RM1.41791RM10,634.33
Manufacturers Standard Package
Unit Price without VAT:RM6.58000
Unit Price with VAT:RM7.23800