IRF6216PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 106
Unit Price: RM4.53000
Datasheet

Similar


onsemi
In Stock: 4,327
Unit Price: RM8.79000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: RM7.22203
Datasheet

Similar


Vishay Siliconix
In Stock: 1,621
Unit Price: RM11.07000
Datasheet

Similar


Vishay Siliconix
In Stock: 14,003
Unit Price: RM8.63000
Datasheet
P-Channel 150 V 2.2A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6216PBF

DigiKey Part Number
IRF6216PBF-ND
Manufacturer
Manufacturer Product Number
IRF6216PBF
Description
MOSFET P-CH 150V 2.2A 8SO
Customer Reference
Detailed Description
P-Channel 150 V 2.2A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
240mOhm @ 1.3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1280 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types