N-Channel 600 V 50A (Tc) 227W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB60R040CFD7ATMA1

DigiKey Part Number
448-IPB60R040CFD7ATMA1TR-ND - Tape & Reel (TR)
448-IPB60R040CFD7ATMA1CT-ND - Cut Tape (CT)
448-IPB60R040CFD7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB60R040CFD7ATMA1
Description
MOSFET N-CH 600V 50A TO263-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 50A (Tc) 227W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB60R040CFD7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
40mOhm @ 24.9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.25mA
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4351 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,122
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM33.73000RM33.73
10RM23.00200RM230.02
100RM18.06690RM1,806.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM14.76042RM14,760.42
Manufacturers Standard Package
Unit Price without VAT:RM33.73000
Unit Price with VAT:RM37.10300