S34ML01G200BHI000 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 370
Unit Price: RM13.44000
FLASH - NAND Memory IC 1Gbit Parallel 63-BGA (11x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S34ML01G200BHI000

DigiKey Part Number
1274-1059-ND
Manufacturer
Manufacturer Product Number
S34ML01G200BHI000
Description
IC FLASH 1GBIT PARALLEL 63BGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Gbit Parallel 63-BGA (11x9)
Datasheet
 Datasheet
EDA/CAD Models
S34ML01G200BHI000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-BGA (11x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 176 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tray
QuantityUnit PriceExt Price
210RM8.47100RM1,778.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.47100
Unit Price with VAT:RM9.31810

Other Suppliers on DigiKey

176In Stock
Ships from Flip Electronics